Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-24-28S
Alias/AKA:
U10-825813-28S
RoHS:
No
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Contact Type:
N/A
Gender:
SKT
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Copper Alloy
Contact Plating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
The Amphenol IO part 97-24-28S is an automotive contact SKT solder ST that ensures reliable connectivity in automotive applications. This contact is designed to be soldered onto circuit boards, providing a secure and durable connection. With its high-quality construction and materials, it meets the stringent standards of the automotive industry for performance and durability. Trust the Amphenol IO 97-24-28S to deliver the reliable connectivity needed for automotive electronics.
Search Keywords:
972428S
IN STOCK:
29
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$43.34
$43.340
5
$38.51
$192.550
10
$34.58
$345.800
25
$34.21
$855.250
50
$31.73
$1,586.500
100
$31.41
$3,141.000
250
+
$31.10
$7,775.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3PA1
Switch Access Basic Switch Side Mount Enclosure
RT314615
General Purpose Relay - SPDT (1 Form C) - 115VAC Coil - 16A Contact - 400VAC Switching - N...
1R5006A20F020
Mini Change Receptacle 5POS
W23-X1A1G-10
Circuit Breaker Thermal 1Pole 10A 250VAC/50VDC
W23-X1A1G-15
Circuit Breaker Thermal 1Pole 15A 250VAC/50VDC