97-3106B-20(0850)
Amphenol I/OSplit Backshell 180° 20 Shell Size Cadmium Aluminum Alloy Automotive Medical
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3106B-20(0850)
RoHS:
No
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Shell
Shell Size:
201086
Angular Function:
1801072°
Operating Temperature:
-55 to 125 °C
Connector Type:
Connector Circular1075
Body Material:
Aluminum1073
Dimension:
N/A
Split Backshell 180° 20 Shell Size Cadmium Aluminum Alloy Automotive Medical
Search Keywords:
973106B200850
IN STOCK:
985
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
50
$19.03
$951.500
100
$18.07
$1,807.000
150
$17.89
$2,683.500
200
$17.71
$3,542.000
500
$17.54
$8,770.000
800
+
$17.36
$13,888.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
97-20-15S
Contact SKT Solder ST Automotive
97-3102A-14S(0850)
Backshell 180° 14 Shell Size Automotive
97-3102A-14S-7P
Conn Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port Automotive Medical
97-3106A-14S(0850)
Backshell 180° 14 Shell Size Automotive
MS3106A20-33P
Conn Cylindrical Circular PIN 11 POS Solder ST Cable Mount 11 Terminal 1 Port Automotive