MS3106E18-1P
Amphenol I/OConn Cylindrical Circular PIN 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
MS3106E18-1P
Alias/AKA:
U10-169668-01P
RoHS:
No
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Cylindrical Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
18-1
Number of Contacts:
10
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
(700,500)/(250,200) VDC|VAC
Conn Cylindrical Circular PIN 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port
Search Keywords:
MS3106E181P
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
2
$49.53
$99.060
5
$38.55
$192.750
10
$19.27
$192.700
30
+
$18.31
$549.300
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
MOX-400231007FE
Res Thick Film 1G Ohm 1% 0.75W(3/4W) ±100ppm/°C Epoxy AXL
G6B-2214P-US-DC24
Power Relay 24VDC 5A DPST-NO(20x11x11)mm THT
XG4C-3434
Conn Shrouded Header PL 34 POS 2.54mm Solder RA Thru-Hole
CJ1WIC101
Basic Input Unit Controller
CS1WCN223
CS1 Series Connecting Cable 2m