help desk software

10067847-011RLF

Amphenol Communications Solutions

Conn SD Card HDR 11 POS Solder RA SMD 0.5A/Contact T/R

  • RoHS Compliant
  • REEL Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
10067847-011RLF
RoHS:
Yes
HTS:
8536694040
COO:
CN
Package Type:
REEL
Type:
SD Card3658
Body Orientation:
Right Angle3637
Mounting:
Surface Mount3649
Gender:
HDR3642
Pitch:
N/A
Number of Contacts:
11
Termination Method:
Solder3657
Operating Temperature:
-40 to 105 °C
Conn SD Card HDR 11 POS Solder RA SMD 0.5A/Contact T/R
Search Keywords:
10067847011RLF
IN STOCK: 8,400
Can Ship immediately
Minimum Order:
300
Multiple:
300
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
300
$1.86
$558.000
600
$1.71
$1,026.000
1,200
$1.56
$1,872.000
2,700
$1.51
$4,077.000
5,100 +
$1.49
$7,599.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS