20020316-G031B01LF
Amphenol Communications SolutionsConn Terminal Block 3 POS 5mm Solder ST Thru-Hole 16A/Contact Box
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
20020316-G031B01LF
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Type:
Terminal Block3837
Mounting:
Through Hole3828
Gender:
N/A
Termination Method:
Solder3836
Pitch:
5 mm
Number of Circuits:
33829
Maximum Voltage Rating:
3003826VAC
Maximum Current Rating:
16/Contact A
Wire Size:
12-28 AWG
Operating Temperature:
-40 to 115 °C
Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 16A/Contact Box
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
26
Ships today, if you order in
Factory Lead-Time
9 Weeks
DOWNLOADS