Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
48254-000LF
RoHS:
Yes
HTS:
8538908180
COO:
FR
ECCN:
EAR99
Package Type:
Bulk
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
22-26 AWG
Contact Material:
Brass
Contact Plating:
Gold over Nickel
Maximum Current Rating:
3 A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 22-26AWG Box
Search Keywords:
48254000LF
IN STOCK:
1,395
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1943
$194.300
3,000
$0.1844
$553.200
5,000
$0.1835
$917.500
8,000
$0.1780
$1,424.000
25,000
$0.1659
$4,147.500
50,000
$0.1620
$8,100.000
100,000
+
$0.1612
$16,120.000
DOWNLOADS