help desk software

7334L2622F01LF

Amphenol Communications Solutions

Conn Smart Card M 8 POS 2.54mm Solder RA Thru-Hole 1A/Contact Tray

  • RoHS Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
7334L2622F01LF
RoHS:
Yes
HTS:
8523520010
COO:
IN
ECCN:
EAR99
Package Type:
Tray
Type:
Smart Card
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
M
Pitch:
2.54 mm
Number of Contacts:
8
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
Conn Smart Card M 8 POS 2.54mm Solder RA Thru-Hole 1A/Contact Tray
Search Keywords:
7334L2622F01LF
IN STOCK: 3,450
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.769
$19.225
250
$0.629
$157.250
500
$0.619
$309.500
1,000
$0.602
$602.000
2,500
$0.561
$1,402.500
5,000
$0.553
$2,765.000
7,500
$0.540
$4,050.000
10,000 +
$0.531
$5,310.000
DOWNLOADS