75869-103LF
Amphenol Communications SolutionsConn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
75869-103LF
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
630
Package Type:
Tube
Type:
Shrouded Header (4 Sides)
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
16
Maximum Voltage Rating:
500 VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 125 °C
The AMPHENOL ICC / FCI part 75869-103LF is a high-quality shrouded header designed for use in electronic applications. This connector features a 16-position design and is built with 2.54mm spacing for easy compatibility. It is intended for through-hole mounting and has solder termination for reliable, secure connections. The top entry configuration allows for convenient installation and usage. This connector is provided in a tube packaging for added convenience and protection.
Search Keywords:
75869103LF
IN STOCK:
1,995
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$1.235
$30.875
250
$1.000
$250.000
630
$0.956
$602.280
1,260
$0.927
$1,168.020
2,520
$0.907
$2,285.640
5,040
$0.878
$4,425.120
7,560
$0.868
$6,562.080
10,080
+
$0.860
$8,668.800
Product Guides
CUSTOMERS
ALSO BOUGHT
552-0222F
LED Bi-Level Uni-Color Green 563nm 4-Pin Bulk
76HPSB06GWRT
Switch DIP ON OFF SPST 6 Piano 0.15A 30VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD T/...
S150SLA
Speakers Rare Earth 550±20%Hz 0.3W 82±3dBA 8Ohm Square Solder Lug
SJ-5008-BLACK
Bumpers and Leveling Elements Bumper Black ABS/Acrylic/Glass/Metals/Polycarbonate/Polyethy...
MD-80SM
3~9 Positions, Receptacle, Right Angle, Through Hole, Shielded, Mini Circular DIN Connecto...