86093488314755V1LF
Amphenol Communications SolutionsConn DIN 41612 RCP 48 POS 2.54mm Solder ST Thru-Hole Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
86093488314755V1LF
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Package Type:
Tray
Type:
DIN 41612
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
48
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The AMPHENOL ICC / FCI part 86093488314755V1LF is a reliable and versatile connector designed for use in industrial applications. With a 48-position DIN 41612 configuration and a pitch of 2.54mm, this connector is capable of carrying multiple signals simultaneously. Featuring a solder termination method and a straight through-hole mount, the connector can be securely fastened onto printed circuit boards. It is offered in a convenient tray packaging, ensuring easy handling and storage.The AMPHENOL ICC / FCI part 86093488314755V1LF connector is known for its high-quality construction, providing excellent electrical performance and durability. It is a trusted choice for professionals seeking a dependable solution for their connectivity needs.
Search Keywords:
86093488314755V1LF
IN STOCK:
914
Can Ship immediately
Minimum Order:
16
Multiple:
16
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
16
$2.15
$34.400
112
$1.74
$194.880
256
$1.61
$412.160
512
$1.50
$768.000
1,008
$1.39
$1,401.120
2,512
$1.37
$3,441.440
5,008
+
$1.35
$6,760.800
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![APSA100ELL101MFA5G](https://www.masterelectronics.com/images/parts/largeimages/12706257.jpg)
APSA100ELL101MFA5G
Cap Aluminum Polymer 100uF 10VDC 20% (6.3 X 10.5mm) Radial 2.5mm 0.025 Ohm 2820mA 2000h 10...
![39-30-1042](https://www.masterelectronics.com/images/parts/largeimages/11860047.jpg)
39-30-1042
Conn Power HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Bag
![39-30-1080](https://www.masterelectronics.com/images/parts/largeimages/11860056.jpg)
39-30-1080
Conn Power HDR 8 POS 4.2mm Solder RA Thru-Hole 8 Terminal 1 Port Mini-Fit Jr™ Bag
![43650-0316](https://www.masterelectronics.com/images/parts/largeimages/11863395.jpg)
43650-0316
Conn Power HDR 3 POS 3mm Solder ST Thru-Hole 3 Terminal 1 Port Micro-Fit 3.0™ Tray
![70246-1001](https://www.masterelectronics.com/images/parts/largeimages/11884092.jpg)
70246-1001
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole C-Grid® Tray