help desk software

88951-131LF

Amphenol Communications Solutions

Conn Hard Metric HDR 24 POS 2mm Solder ST Thru-Hole Tube

  • RoHS Compliant
  • Tube Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
88951-131LF
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Package Type:
Tube
Type:
Hard Metric
Gender:
HDR
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
24
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Conn Hard Metric HDR 24 POS 2mm Solder ST Thru-Hole Tube
Search Keywords:
88951131LF
IN STOCK: 998
Ships today, if you order in
Minimum Order:
48
Multiple:
48
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
48
$3.40
$163.200
96
$3.37
$323.520
144
$3.30
$475.200
288
$3.19
$918.720
528
$3.15
$1,663.200
1,008
$3.14
$3,165.120
2,544
$3.12
$7,937.280
5,040 +
$3.11
$15,674.400
DOWNLOADS