help desk software

89006-116LF

Amphenol Communications Solutions

Conn Hard Metric HDR 30 POS 2mm Press Fit ST Thru-Hole Tube

  • RoHS Compliant
  • Tube Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
89006-116LF
RoHS:
Yes
HTS:
8536694030
COO:
IN
ECCN:
EAR99
Package Type:
Tube
Type:
Hard Metric
Gender:
HDR
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
30
Termination Method:
PRESS FIT
Operating Temperature:
-55 to 125 °C
Conn Hard Metric HDR 30 POS 2mm Press Fit ST Thru-Hole Tube
Search Keywords:
89006116LF
IN STOCK: 21,176
Can Ship immediately
Minimum Order:
48
Multiple:
48
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
48
$3.12
$149.760
96
$2.61
$250.560
288
$2.54
$731.520
528
$2.28
$1,203.840
1,008
$2.27
$2,288.160
2,544
$2.26
$5,749.440
5,040
$2.25
$11,340.000
7,536 +
$2.23
$16,805.280
DOWNLOADS