help desk software

91614-320LF

Amphenol Communications Solutions

Conn Socket Strip RCP 20 POS 2.54mm Solder ST SMD Tube

  • RoHS Compliant
  • Tube Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
91614-320LF
RoHS:
Yes
HTS:
8536694040
COO:
FR
Package Type:
Tube
Type:
Socket Strip3594
Body Orientation:
Straight3574
Gender:
RCP3578
Mounting:
Surface Mount3586
Pitch:
2.54 mm
Number of Contacts:
20
Maximum Voltage Rating:
10003584VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder3593
Operating Temperature:
-65 to 125 °C
Conn Socket Strip RCP 20 POS 2.54mm Solder ST SMD Tube
Search Keywords:
91614320LF
IN STOCK: 231
Ships today, if you order in
Minimum Order:
30
Multiple:
10
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$1.68
$50.400
250
$1.44
$360.000
500
$1.36
$680.000
1,000 +
$1.20
$1,200.000
DOWNLOADS