98424-G52-16ALF
Amphenol Communications SolutionsConn Shrouded Header (4 Sides) HDR 16 POS 2mm Solder ST SMD Minitek® T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
98424-G52-16ALF
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Package Type:
Reel
Type:
Shrouded Header (4 Sides)
Body Orientation:
Straight
Gender:
HDR
Mounting:
Surface Mount
Pitch:
2 mm
Number of Contacts:
16
Maximum Voltage Rating:
200,200 VDC|VAC
Maximum Current Rating:
2/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 125 °C
The AMPHENOL ICC / FCI part 98424-G52-16ALF is a shrouded header with 4 sides, making it an ideal choice for secure and reliable connections. With 16 positions and a 2mm pitch, this header is designed for efficient and compact board layouts. It features surface mount technology (SMT) and soldering for a robust and durable connection. The Minitek® design offers versatility and compatibility with various applications. This header is supplied in tape and reel packaging for convenient handling during production processes.
Search Keywords:
98424G5216ALF
IN STOCK:
3,600
Ships today, if you order in
Minimum Order:
600
Multiple:
600
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
600
$0.716
$429.600
1,200
$0.685
$822.000
3,000
$0.654
$1,962.000
5,400
$0.650
$3,510.000
7,800
$0.647
$5,046.600
10,200
$0.644
$6,568.800
15,000
$0.639
$9,585.000
25,200
+
$0.636
$16,027.200
DOWNLOADS