help desk software

D15S24A4GV00LF

Amphenol Communications Solutions

Conn D-Subminiature SKT 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port

  • RoHS Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
D15S24A4GV00LF
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
F
Termination Method:
Solder
Shell Size:
A
Number of Contacts:
15
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 125 °C
Conn D-Subminiature SKT 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port
Search Keywords:
D15S24A4GV00LF
IN STOCK: 290
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$2.056
$51.400
100
$1.695
$169.500
250
$1.549
$387.250
500
$1.415
$707.500
1,000
$1.366
$1,366.000
2,500
$1.359
$3,397.500
5,000
$1.352
$6,760.000
7,500 +
$1.346
$10,095.000