help desk software

D25P24A4GX00LF

Amphenol Communications Solutions

Conn D-Subminiature PIN 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port

  • RoHS Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
D25P24A4GX00LF
RoHS:
Yes
HTS:
8536694040
COO:
IN
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
M
Termination Method:
Solder
Shell Size:
B
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 125 °C
Conn D-Subminiature PIN 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port
Search Keywords:
D25P24A4GX00LF
IN STOCK: 0
Minimum Order:
20
Multiple:
20
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$2.66
$53.200
100
$2.15
$215.000
260
$2.05
$533.000
500
$1.99
$995.000
1,000
$1.88
$1,880.000
2,500
$1.82
$4,550.000
5,000
$1.80
$9,000.000
7,500 +
$1.75
$13,125.000
DOWNLOADS