help desk software

HM1F42TAP000H6LF

Amphenol Communications Solutions

Conn Hard Metric RCP 48 POS 2mm Solder RA Thru-Hole METRAL® Tray

  • RoHS Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
HM1F42TAP000H6LF
RoHS:
Yes
HTS:
8536694030
COO:
CN
Package Type:
Tray
Type:
Hard Metric
Gender:
RCP
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
48
Termination Method:
Solder
Operating Temperature:
-55 to 85 °C
Conn Hard Metric RCP 48 POS 2mm Solder RA Thru-Hole METRAL® Tray
Search Keywords:
HM1F42TAP000H6LF
IN STOCK: 213
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.05
$40.250
25
$6.72
$168.000
96
$6.39
$613.440
192
$6.36
$1,221.120
288
$6.09
$1,753.920
576
$6.06
$3,490.560
1,056
$5.39
$5,691.840
2,592 +
$5.36
$13,893.120
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS