SFW6R-1STE1LF
Amphenol Communications Solutions1.00mm Flex Connector - SFW-R series - 6 Position - Bottom side Contact - Side Entry Surface Mount ZIF Connector - Lead Free.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
SFW6R-1STE1LF
RoHS:
Yes
HTS:
8536694051
COO:
MY
ECCN:
EAR99
Package Type:
REEL
Type:
FFC/FPC Connector
Number of Contacts:
6
Pitch:
1 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
100,100 VDC|VAC
Maximum Current Rating:
1/Contact A
Dimension:
11.8mm x 6.5mm x 2.7 mm
Operating Temperature:
-55 to 105 °C
1.00mm Flex Connector - SFW-R series - 6 Position - Bottom side Contact - Side Entry Surface Mount ZIF Connector - Lead Free.
Search Keywords:
SFW6R1STE1LF
IN STOCK:
6,180
Ships today, if you order in
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.1951
$390.200
4,000
$0.1873
$749.200
6,000
$0.1864
$1,118.400
8,000
$0.1854
$1,483.200
10,000
$0.1790
$1,790.000
26,000
$0.1756
$4,565.600
50,000
+
$0.1747
$8,735.000
DOWNLOADS