Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
97-3106A-20-17P(639)
Alias/AKA:
10-821271-17P
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
MIL-5015 97 Threaded Plug
Search Keywords:
973106A2017P639
IN STOCK:
34
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$29.89
$29.890
5
$28.85
$144.250
7
$28.41
$198.870
13
$27.99
$363.870
19
$27.57
$523.830
25
+
$27.15
$678.750
Product Guides
CUSTOMERS
ALSO BOUGHT
2623.0
Ferrules Terminal 22AWG 12mm 2.5mm Tin
20VW1
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
2841.0
Ferrules Terminal 16AWG Copper Black F 14mm Tin
HBL2621
LKG PLUG, 30A 250V, L6-30P, B/W
10VW1
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount