MS3106A14S-2P
Amphenol Industrial OperationsConn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3106A14S-2P
Alias/AKA:
61-168614-02P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Circular3462
Gender:
PL3441
Body Orientation:
Straight3435
Mounting:
Cable Mount3448
Shell Size / Insert Arrangement:
14S-23459
Number of Contacts:
4
Contact Gender:
PIN3436
Contact Plating:
Silver3438
Termination Method:
Solder3461
Maximum Current Rating:
N/A
Maximum Voltage Rating:
2503446VDC,2003446VAC
The Amphenol Industrial Operations part MS3106A14S-2P is a reliable and versatile circular connector designed for automotive applications. This connector features 4 pins, solder termination, cable mount installation, and 4 terminals with 1 port. It is a durable and high-quality connector that provides a secure connection for various automotive systems.
Search Keywords:
MS3106A14S2P
IN STOCK:
85
Ships today, if you order in
On Order:
398
can ship 10/18/24
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$14.02
$70.100
25
$12.35
$308.750
50
$11.51
$575.500
100
$11.40
$1,140.000
250
$11.28
$2,820.000
500
$11.14
$5,570.000
1,000
+
$11.03
$11,030.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
61810-2
FASTON .250 (6.3 MM) RECEPTACLE TPBR
DNF18-250FIB-M
Quick Disconnect Terminal - DNF-FIB Series - Female Quick Disconnect - 6.35mm x 0.81mm - 0...
HAT902CSDC12
Electromechanical Relay 12VDC 155Ohm 30ADC/40(NO)/30(NC)AAC SPDT (32.53x27.43x28.21)mm THT...
231-634
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 4-pole - 2,50 m...
DNF14-250FIB-M
Quick Disconnect Terminal - DNF-FIB Series - Female Quick Disconnect - 6.35mm x 0.81mm - 0...