MS3106A14S-6P
Amphenol Industrial OperationsConn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3106A14S-6P
Alias/AKA:
61-168614-06P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Circular3462
Gender:
PL3441
Body Orientation:
Straight3435
Mounting:
Cable Mount3448
Shell Size / Insert Arrangement:
14S-63459
Number of Contacts:
6
Contact Gender:
PIN3436
Contact Plating:
Silver3438
Termination Method:
Solder3461
Maximum Current Rating:
N/A
Maximum Voltage Rating:
2503446VDC,2003446VAC
The Amphenol Industrial Operations MS3106A14S-6P is a high-quality circular connector designed for automotive applications. With 6 pin positions and 6 solder terminals, this connector provides secure and reliable connections for automotive electrical systems. It is easy to install with a cable mount design and is suitable for various automotive environments. The connector is made by Amphenol, a trusted brand known for their durable and efficient industrial connectors. With its excellent performance and reliability, the MS3106A14S-6P is the perfect choice for automotive wiring applications.
Search Keywords:
MS3106A14S6P
IN STOCK:
84
Can Ship immediately
On Order:
314
can ship 11/29/24
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$13.50
$67.500
25
$13.01
$325.250
50
$11.70
$585.000
100
$11.46
$1,146.000
250
$11.24
$2,810.000
500
$11.07
$5,535.000
1,000
+
$10.90
$10,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
97-3057-1007-1
Cable Clamp Backshell 180° 12SL/14/14S Shell Size Chromate Zinc Alloy Die Cast Automotive
MS3106A14S-6S
Conn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port Automotive
MS3102A20-19S
Conn Cylindrical Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port Automotive
MS3102E14S-6S
Circular Connector Receptacle - Female Sockets - 6 Position - 14S-6 Shell - Threaded - Uns...
MS3106A10SL-4S
Circular Connector Plug - Female Sockets - 2 Position - 10SL-4 Shell Size - Threaded - MS3...