MS3108E14S-5P
Amphenol Industrial OperationsCircular Connector Plug - Male Pins - 5 Position - 14S-5 Insert Arrangement - N Orientation - Threaded - Solder Cup - Right Angle, Cable Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3108E14S-5P
Alias/AKA:
10-169814-05P
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack
25
The MS3108E14S-5P is circular connector plug with cable clamp and coupling nut. Operating temperature range is from -55°C to 125°C.
Search Keywords:
MS3108E14S5P
IN STOCK:
12
Ships today, if you order in
MOQ for out of Stock Qty:
7
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$74.11
$74.110
5
$52.31
$261.550
7
$46.34
$324.380
13
$43.41
$564.330
19
$42.76
$812.440
25
+
$39.69
$992.250
Product Guides
CUSTOMERS
ALSO BOUGHT
91285-1
Insertion Tool, Insertion/Extraction Tool, Amplimite HDP-20, HDP-22 Series Contacts
057-3050-000
MIL-DTL26482 Series Connector Circular
G2R2SNDC24S
Power Relay 24Vdc 5A DPDT (29x13x35.5)mm Plug-In
1R4006A20A120
Cable Assembly Pigtail 0.305m 16AWG 4 POS Circular M Mini-Change®
E2EX8B1T18M1
Inductive Proximity Sensor - 3-wire DC - M18 - Sensing Distance=8mm - Shielded - PNP - NO ...