MS3100A24-28S
Amphenol I/OConn Cylindrical Circular SKT 24 POS Solder Cup ST Wall Mount 24 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
MS3100A24-28S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Wall Mount
Shell Size / Insert Arrangement:
24-28
Number of Contacts:
24
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
250,200 VDC|VAC
Conn Cylindrical Circular SKT 24 POS Solder Cup ST Wall Mount 24 Terminal 1 Port Automotive
Search Keywords:
MS3100A2428S
IN STOCK:
2
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
2
$89.15
$178.300
5
+
$69.42
$347.100
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides