MS3101A14S-2P
Amphenol I/OConn Cylindrical Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
MS3101A14S-2P
Alias/AKA:
U61-168114-02P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Cylindrical Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
14S-2
Number of Contacts:
4
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
250,200 VDC|VAC
Conn Cylindrical Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port Automotive
Search Keywords:
MS3101A14S2P
IN STOCK:
113
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
2
$21.31
$42.620
10
$15.62
$156.200
25
$15.00
$375.000
100
$14.78
$1,478.000
130
+
$14.63
$1,901.900
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides