MS3102A20-7S
Amphenol I/OConn Cylindrical Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
MS3102A20-7S
Alias/AKA:
U61-168220-07S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
20-7
Number of Contacts:
8
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
(1250,900)/(700,500) VDC|VAC
Life Cycle:
Discontinued
Conn Cylindrical Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port Automotive
Search Keywords:
MS3102A207S
This product has been discontinued by the supplier
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides