help desk software
DATA SHEET

MS3106A16-10P

Amphenol I/O

Conn Cylindrical Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port Automotive

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
MS3106A16-10P
Alias/AKA:
U61-168617-10P
RoHS:
No
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Cylindrical Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
16-10
Number of Contacts:
3
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port Automotive
Search Keywords:
MS3106A1610P
IN STOCK: 0
Minimum Order:
2
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$71.70
$143.400
10
$23.44
$234.400
25
$22.27
$556.750
50
$21.17
$1,058.500
94 +
$20.11
$1,890.340
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides