M12A-08BFFA-SL8001
Amphenol LTWCircular Connector Plug - Female Sockets - 8 Position - 30V - M12 Shell - Threaded - IP68 - Solder Cup Termination - Free Hanging (In-Line) Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol LTW
Part No:
M12A-08BFFA-SL8001
RoHS:
Yes
HTS:
85369090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
The M12A-08BFFA-SL8001 is circular connector plug with cable opening from 0.157" to 0.315" (4.00mm to 8.00mm). Operating temperature range is from -40°C to 105°C.
Search Keywords:
M12A08BFFASL8001
IN STOCK:
475
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$9.76
$48.800
25
$5.75
$143.750
50
$5.65
$282.500
100
$5.56
$556.000
300
$5.48
$1,644.000
500
$5.40
$2,700.000
1,000
$5.31
$5,310.000
2,500
+
$5.23
$13,075.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
10-580902-163
Dust Cap / Cover - Receptacle - Size 16S - Amphenol GT Series - Metal Body.
25.640.3853.0
Conn Rising Cage Terminal Block F 8 POS 3.5mm Screw RA Cable Mount 8A Carton
4114N/2H6
Axial Fan - 24VDC - Ball Bearing - 259.0 CFM (7.25m³/min) - 8400 RPM - 59 dB - 119 x 119 x...
2643102402
Ferrite Core Round Cable 43-Material
M12A-08PMMS-SH8001
M12 Circular Connector Plug 8POS Pin Contact Solder Cup Panel Mount