MSAP-04PFFS-SF8002
Amphenol LTWSensor Connector - M Series - M12 - Female - 4 Positions - Solder Socket - Straight Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol LTW
Part No:
MSAP-04PFFS-SF8002
RoHS:
Yes
HTS:
85369090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
The AMPHENOL LTW part MSAP-04PFFS-SF8002 is a reliable and high-performance waterproof circular connector. It features a 4-pin insert configuration and is designed with a female socket on one end and a 4-position cable plug on the other. This connector is sealed and rated to IP68/IP69K, ensuring complete protection against dust and water ingress even in harsh environmental conditions. It is constructed using durable materials and offers excellent resistance to shock, vibration, and UV exposure. The MSAP-04PFFS-SF8002 connector is ideal for applications that require secure and waterproof connections, such as outdoor lighting systems, industrial equipment, marine devices, and telecommunications infrastructure.
Search Keywords:
MSAP04PFFSSF8002
IN STOCK:
100
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$4.74
$23.700
50
$3.90
$195.000
100
$3.74
$374.000
300
$3.59
$1,077.000
500
$3.09
$1,545.000
1,000
$2.93
$2,930.000
2,500
$2.79
$6,975.000
5,000
+
$2.60
$13,000.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
AD-02BFFA-LL7001
Conn Circular F 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
ABB-03PMFS-LC7001
Circular Connector - Receptacle - Female Sockets - 3 Positions - 10A - 300V - Bayonet Lock...
AAD-02PMMS-LC7001
Circular Connector - Receptacle - Male Pins - 2 Positions - 5A - 300V - Bayonet Lock - Sol...
MSAP-04BFFA-SL8001
Sensor Connector - M Series - M12 - Female - 4 Positions - Solder Socket - Straight Cable ...
MSAP-04BMMA-SL8001
Circular Connector Receptacle - Male Pins - 4 Position - 250V - M12 Shell - Threaded - IP6...