help desk software
DATA SHEET

083-1T

Amphenol RF

Conn UHF Adapter 0Hz to 300MHz T Style F/M/F Silver

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
083-1T
Alias/AKA:
83-1T
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
UHF Adapter
Impedance:
N/A
Operating Frequency:
0 to 300 Hz to MHz
Gender:
F/M/F
Mounting:
N/A
Body Orientation:
Tee Style
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
-65 to 165 °C
Dimension:
41.3 x 30.6 x 19.1 mm
Life Cycle:
Discontinued
Conn UHF Adapter 0Hz to 300MHz T Style F/M/F Silver
Search Keywords:
0831T
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models