Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
095-850-239-006
RoHS:
Yes
HTS:
8544200000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Cable Assembly Belden 1855A 0.152m HD-BNC to BNC M-F Bag
Search Keywords:
095850239006
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/9/24
MOQ for out of Stock Qty:
7
Factory Lead-Time
11 Weeks
can ship
2/10/25
Quantity
Unit Price
Ext. Price
1
$55.924
$55.924
7
$50.840
$355.880
13
$41.060
$533.780
19
$39.330
$747.270
25
+
$38.550
$963.750
Product Guides