Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
095-850-239-024
RoHS:
Yes
HTS:
8544200000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Cable Assembly Belden 1855A 0.61m HD-BNC to BNC M-F Bag
Search Keywords:
095850239024
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/9/24
MOQ for out of Stock Qty:
7
Factory Lead-Time
11 Weeks
can ship
2/10/25
Quantity
Unit Price
Ext. Price
1
$62.70
$62.700
7
$57.00
$399.000
13
$46.04
$598.520
19
$44.10
$837.900
25
+
$43.22
$1,080.500
Product Guides