Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
095-850-239-072
RoHS:
Yes
HTS:
8544200000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Cable Assembly Belden 1855A 1.829m HD-BNC to BNC M-F Bag
Search Keywords:
095850239072
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/9/24
MOQ for out of Stock Qty:
7
Factory Lead-Time
11 Weeks
can ship
2/10/25
Quantity
Unit Price
Ext. Price
1
$104.852
$104.852
7
$95.320
$667.240
13
$63.170
$821.210
19
$51.330
$975.270
25
+
$50.300
$1,257.500
Product Guides