help desk software

112638

Amphenol RF

RF Connector BNC Straight Crimp Jack for B573945 75 Ohm

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
112638
Alias/AKA:
B6121E1-001-ND3G-75
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Coupling Mechanism:
Bayonet
Orientation:
Straight
Body Material:
Brass
Mating Cycles:
500
Contact Material:
Phosphor Bronze
Minimum Temperature Limit:
-40
Maximum Frequency:
4
Polarity:
Standard
Insulator Material:
Delrin
Body Finish:
Nickel
Contact Finish:
Gold
Maximum Temperature Limit:
85
Gender:
Jack
Contact Termination:
Crimp
Termination Style:
Cable - Crimp
Cable Type:
B573945
Impedance:
75
RF Connector BNC Straight Crimp Jack for B573945 75 Ohm
Search Keywords:
112638
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.52
$35.200
50
$2.95
$147.500
300
$2.65
$795.000
500
$2.29
$1,145.000
1,000
$1.93
$1,930.000
2,500
$1.88
$4,700.000
5,000
$1.83
$9,150.000
7,500 +
$1.80
$13,500.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models