222153
Amphenol RFRF Connector - F Type Right Angle Crimp Plug for RG-59 75 Ohms .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
222153
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Impedance:
75
Gender:
Plug
The AMPHENOL RF part 222153 is a high-quality RF connector designed for use with RG-59 cables. It features a right-angle crimp plug, making it perfect for tight spaces or applications requiring a low-profile design. With a 75-ohm impedance, this F type connector offers excellent signal transmission performance, making it ideal for use in audio, video, and telecommunications applications. The AMPHENOL RF 222153 ensures a secure and reliable connection, providing superior durability and longevity.
Search Keywords:
222153
IN STOCK:
401
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$5.196
$25.980
50
$4.527
$226.350
100
$3.724
$372.400
300
$3.687
$1,106.100
500
$3.512
$1,756.000
1,000
$2.995
$2,995.000
2,500
$2.946
$7,365.000
5,000
+
$2.917
$14,585.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BU-27C
General Purpose Copper Clip - 40 Amp
Q5-3X-1/2-01-QB48IN-5
Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 1/2" - L: 48" - 5/Pkg
F2211IN-CL105
FIT-221 1" CLEAR 5X4ft
26A1348A
Quick Disconnect Terminal 18-20AWG RCP T/R
8899-DK-GRN-100
Hook-up Wire 18AWG 30.48m 3.65mm Tinned Copper Dark Green 5000VAC