Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
AHD17-9-1939PES
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Jam Mount Diagnostic Receptacle
Search Keywords:
AHD1791939PES
IN STOCK:
50
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$9.31
$46.550
25
$7.56
$189.000
50
$7.45
$372.500
100
$7.22
$722.000
300
$6.63
$1,989.000
500
$6.03
$3,015.000
1,000
$5.23
$5,230.000
2,500
+
$5.09
$12,725.000
CUSTOMERS
ALSO BOUGHT
1735879
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
2970442
Side Element, 11.25 mm Wide, Without Marker Groove, Polyamide
9025970000
Wire End Ferrule - 17AWG - Yellow - O/A L: 14mm-Pin L: 8mm - 500/Pkg
AHD17-PN01
Jam Mount Diagnostic Receptacle Nut
0462-209-16141
Automotive Terminal - Socket - Pin Diameter 1.59 mm (.063 in) - 14 AWG (2 mm²) Wire Size -...