AHDM04-24-21PN
Amphenol Sine SystemsReceptacle, Size 24, 21 positions, Pin, standard seal, wide thread .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
AHDM04-24-21PN
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
The AMPHENOL SINE SYSTEMS AHDM04-24-21PN is a durable and reliable receptacle connector with a Size 24 shell, 21 positions, and pins. It features a standard seal for added protection and a wide thread design for easy installation. Perfect for use in a variety of industrial applications, this connector provides a secure and watertight connection.
Search Keywords:
AHDM042421PN
IN STOCK:
500
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$12.85
$64.250
25
$12.21
$305.250
50
$11.60
$580.000
100
$11.02
$1,102.000
250
$10.47
$2,617.500
500
$9.51
$4,755.000
1,000
+
$8.48
$8,480.000
CUSTOMERS
ALSO BOUGHT
SHC1022CR
CORDCONN, STR ML, .25-.38", 1/2", NYL, GY
825F7R5E
Res Wirewound 7.5 Ohm 1% 25W ±50ppm/°C Aluminum Housed AXL Chassis Mount
RTV162-85ML
Sealant - Silicone RTV - 1-Component - Electronics - Tube - 83ml - White.
AT04-08PB-P021
8-way receptacle, (1) 8 pin busbar=52 amps, nickel plating, keyed B, black. Contacts inclu...
8449
HF2 1/4 Heyco-Flex™ II Liquid Tight Tubing