AHDM04-24-29PR
Amphenol Sine SystemsReceptacle, Size 24, 29 positions, Pin, reduced diameter seal, wide thread .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
AHDM04-24-29PR
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
The AHDM04-24-29PR is a high-quality receptacle manufactured by AMPHENOL SINE SYSTEMS. This part features a Size 24 with 29 positions, designed for pin connections. The receptacle includes a reduced diameter seal and wide thread for secure and reliable connections.
Search Keywords:
AHDM042429PR
IN STOCK:
190
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$12.25
$61.250
25
$11.72
$293.000
50
$9.44
$472.000
100
$9.13
$913.000
250
$8.99
$2,247.500
500
$8.86
$4,430.000
1,000
+
$8.72
$8,720.000
CUSTOMERS
ALSO BOUGHT
AT62-203-04141
Socket Contact, Female, Machined Size 4, 6AWG, nickel-plated
350735-1
Connector Housing - Universal MATE-N-LOK Series - Plug - 12 Ways - 6.35 mm.
AHDM06-18-14SN
Plug, Size 18, 14 positions, Socket, standard seal, wide thread
5100H1
Panel Mounting LED Indicator Lights - Wire - Red - 2V
AHDMBS-18-059
Backshell with camble clamp, size 18