AT04-12PA-PM12
Amphenol Sine Systems12 Position Receptacle, Pin, Nickel, Panel Mount, Self-Threading, Reduced Diameter Seal, Keyed A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
AT04-12PA-PM12
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
150
Package Type:
Box
Type:
Housing
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
RCP
Pitch:
N/A
Termination Method:
Crimp
Number of Contacts:
12
Maximum Voltage Rating:
N/A
Maximum Current Rating:
13 A
Operating Temperature:
-55 to 125 °C
12 Position Receptacle, Pin, Nickel, Panel Mount, Self-Threading, Reduced Diameter Seal, Keyed A
Search Keywords:
AT0412PAPM12
IN STOCK:
537
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$9.360
$46.800
50
$5.835
$291.750
150
$5.133
$769.950
300
$4.453
$1,335.900
600
$4.071
$2,442.600
1,050
$3.807
$3,997.350
2,550
$3.694
$9,419.700
5,100
+
$3.647
$18,599.700
CUSTOMERS
ALSO BOUGHT
3203040
Ferrule - sleeve length: 6 mm - length: 10.5 mm - color: blue
208483-1
CMC RECEPTACLE ASSY,SIZE 28
3203053
Ferrule - sleeve length: 6 mm - length: 10.5 mm - color: turquoise
211766-1
Circular Connector - CPC Series 1 - Cable Mount Plug - 9 Contacts.
66590-4
TYPE VI SKT,MULTI-MATE,L.P.