Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
AT62-203-04141-4
RoHS:
Yes
HTS:
8538908140
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
EACH
The Amphenol Sine Systems AT62-203-04141-4 is a Size 4 Socket Contact designed for use with 4AWG wire. It is made from high-quality materials to ensure reliable electrical connectivity and durability. This socket contact is an essential component for various applications, including automotive, industrial, and aerospace industries. It offers a secure and stable connection with excellent conductivity. Trust the Amphenol Sine Systems AT62-203-04141-4 for your wiring needs.
Search Keywords:
AT62203041414
IN STOCK:
2,082
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$8.78
$43.900
50
$6.22
$311.000
100
$6.12
$612.000
250
$6.03
$1,507.500
500
$5.93
$2,965.000
750
$5.85
$4,387.500
1,000
+
$5.76
$5,760.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
1C15DL
Circuit Breaker, DIN Rail - UL489, CE - 125Vdc - C Curve - 1P - 15A
3240084
Ring cable lug - non-insulated - 2.6 ... 6 mm² - M5
66900-240LF
Conn IDC Connector RCP 40 POS 1.27mm IDT RA Side Entry Cable Mount Quickie® Tube
AT1612-13SB
13-Way Plug Key Position B 11 size 16 / 2 size 12 CONTACTS. (Wedgelock not required)
AT13-204-2005
Seal Plugs - White - Size 20