help desk software
DATA SHEET

MA1LAE1700

Amphenol Sine Systems

17 position receptacle, flange mount, threaded, E type, clockwise insert, male or female

RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
MA1LAE1700
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
EACH
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
17
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
N/A
Maximum Current Rating:
9 A
Maximum Voltage Rating:
125,125 VDC|VAC
17 position receptacle, flange mount, threaded, E type, clockwise insert, male or female
Search Keywords:
MA1LAE1700
IN STOCK: 93
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.922
$34.610
25
$4.777
$119.425
50
$4.729
$236.450
200
$4.682
$936.400
400
$4.635
$1,854.000
600
$4.589
$2,753.400
1,000 +
$4.543
$4,543.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models