Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
P28976-M10
RoHS:
Yes
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
EACH
Cable Type:
Cord Set
Gender:
M-F
Wire Size:
10 AWG
Cable Length:
10 m
Operating Temperature:
-40 to 90 °C
1 ⅜" Double-ended 4 Position Trunk Cable Assembly, Black, 10 Meter
Search Keywords:
P28976M10
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$353.49
$353.490
3
$342.54
$1,027.620
5
$332.08
$1,660.400
10
$321.22
$3,212.200
15
+
$318.01
$4,770.150
Product Guides