Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
RT0B-12CG-S1
RoHS:
Yes
HTS:
8538904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
BAG
Life Cycle:
Discontinued & Replaced
Backshell (90°)
Search Keywords:
RT0B12CGS1
This product is discontinued, but still in stock
IN STOCK:
451
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$16.76
$83.800
25
$14.29
$357.250
50
$13.28
$664.000
100
$12.80
$1,280.000
250
$10.38
$2,595.000
500
$10.28
$5,140.000
1,000
+
$10.17
$10,170.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
208493-1
Circular Connector Housing - Receptacle - For Female Sockets - 28 Positions - Shell Size 2...
4-640428-1
11P MTA156 CONN ASSY 22AWG RED
MV18-610RK
Ring Tongue Terminal 18-22AWG 25.65mm 8.63mm Tin Case
1840366
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
937-SP-361010-A161
Conn Telephone/Telecom PL 10 POS 1.02mm Crimp ST Cable Mount 10 Terminal 1 Port Bulk