Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
SC000260
RoHS:
Yes
HTS:
8538908140
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
6000
Package Type:
Bag
Contact Type:
N/A
Gender:
SKT3470
Contact Size:
23467
Wire Size:
14-20 AWG
Contact Material:
Copper Alloy3465
Contact Plating:
Gold3466
Maximum Current Rating:
30 A
Termination Method:
Crimp3483
M23, Hybrid, 2.0mm socket 14-18AWG
Search Keywords:
SC000260
IN STOCK:
3,045
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1500
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
25
$1.88
$47.000
250
$1.51
$377.500
500
$1.49
$745.000
1,000
$1.36
$1,360.000
1,500
$1.31
$1,965.000
3,000
$1.27
$3,810.000
4,500
$1.25
$5,625.000
6,000
+
$1.23
$7,380.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
321884
Ring Terminal Connector - 4 Stud - 0.030" (0.76mm) Thickness - 0.218" (5.54mm) Width - 16 ...
3200014
Ferrule - sleeve length: 8 mm - length: 14 mm - color: white
5745172-1
Two Piece Backshell - 15 Position - Round Cable Type - 180° Cable Exit - Shielded - Mating...
CD-14PMMM-SL7A03
Cable Assembly UL 2464 3m 24AWG 14POS Circular PL