help desk software
DATA SHEET

3026965

Amprobe

Manual Range Handheld CR Meter

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amprobe
Part No:
3026965
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Interface Type:
N/A
Low Battery Indication:
Yes
Minimum Operating Supply Voltage:
N/A
Family:
CR50A
Maximum Resistance Measurement:
20 MOhm
Maximum ESR Measurement:
N/R
Maximum Inductance Measurement:
N/R
Maximum Capacitance Measurement:
20000 uF
Maximum Operating Supply Voltage:
9 VDC
Life Cycle:
Discontinued & Replaced
Manual Range Handheld CR Meter
Search Keywords:
3026965
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
3026976
3026976
VIEW PRODUCT
Tools/3D Models
Product Guides