help desk software
DATA SHEET

12144AD2K8V

APEM Inc.

Toggle Switch - SP3T - On-On-On - 4A 125VAC 30VDC - Locking Actuator With Bright Chrome Finish- Non-Illuminated - Solder Lug - Panel Mount.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
12144AD2K8V
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
The 12144AD2K8V is toggle switch with front panel sealing by one O-ring and sealing washer. Operating temperature range is from -40°C to 85°C.
Search Keywords:
12144AD2K8V
IN STOCK: 7
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$175.16
$175.160
5
$156.82
$784.100
7
$154.47
$1,081.290
13
$150.53
$1,956.890
19
$148.27
$2,817.130
25 +
$146.05
$3,651.250
Tools/3D Models
Product Guides