12169AD23VX408
APEM Inc.Toggle Switch - 4PDT - On-Off-On - 4A 125VAC 30 VDC - 3 Locked Positions Lever - Silver - Gold Plated Contacts - Bright Chrome Finish - Solder Lug.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
12169AD23VX408
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
20
The 12169AD23VX408 is toggle switch with epoxy sealed terminals and front panel sealing by two O-rings. Operating temperature range is from -40°C to 85°C.
Search Keywords:
12169AD23VX408
IN STOCK:
0
MOQ for out of Stock Qty:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$241.12
$1,205.600
10
$148.38
$1,483.800
15
$117.47
$1,762.050
20
+
$115.12
$2,302.400
Product Guides
CUSTOMERS
ALSO BOUGHT
12144A
Toggle Switch - SP3T - On-On-On - 4A - 125 VAC - 30 VDC - Standard Round Actuator - Silver...
12146AD2
Toggle Switch - DPDT - On-On - 4A 125VAC 30VDC - Standard Round Actuator - Silver, Gold Pl...
12166AD2
Toggle Switch - 4PDT - On-On - 4A 125VAC 30VDC - Standard Lever - Silver - Gold Plated Con...
12146AD22VX545
Toggle Switch - DPDT - On-On - 4A 125VAC 30VDC - Locking Lever - 2 Locked Positions - Silv...
12159AD2
Toggle Switch - 3PDT - On-Off-On - 4 A 125 VAC 30 VDC - Standard Actuator - Silver, Gold P...