Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
13-0036
RoHS:
Yes
Supplier Standard Pack
25
Led Indicator 8Mm Rohs Compliant: Yes |Apem 13-0036
Search Keywords:
130036
IN STOCK:
3,218
Can Ship immediately
Minimum Order:
100
Multiple:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
100
$0.4482
$44.820
1,000
$0.2700
$270.000
2,500
$0.2283
$570.750
5,000
$0.2146
$1,073.000
7,500
$0.2062
$1,546.500
25,000
$0.2041
$5,102.500
50,000
$0.2021
$10,105.000
100,000
+
$0.2001
$20,010.000
CUSTOMERS
ALSO BOUGHT
644803-6
Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole
21-0026
APEM 21-0026 Optoelectronics > LED (Light Emitting) > 8MM LED
26-0048
Led Indicator 8Mm Rohs Compliant: Yes |Apem 26-0048
VFM-15C
15 A Input, 75 Vdc Max Input Chassis Mount Dc Filter Module
221-2401
Inline splicing connector with lever - for all conductor types - 12 AWG (max.) - 2-conduct...