Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
21-0026
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
25
APEM 21-0026 Optoelectronics > LED (Light Emitting) > 8MM LED
Search Keywords:
210026
IN STOCK:
777
Can Ship immediately
Minimum Order:
50
Multiple:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$0.9180
$45.900
500
$0.5760
$288.000
1,000
$0.4213
$421.300
2,500
$0.3516
$879.000
5,000
$0.3443
$1,721.500
7,500
$0.3408
$2,556.000
10,000
$0.3374
$3,374.000
15,000
+
$0.3341
$5,011.500
CUSTOMERS
ALSO BOUGHT
644803-6
Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole
13-0036
Led Indicator 8Mm Rohs Compliant: Yes |Apem 13-0036
26-0048
Led Indicator 8Mm Rohs Compliant: Yes |Apem 26-0048
VFM-15C
15 A Input, 75 Vdc Max Input Chassis Mount Dc Filter Module
221-2401
Inline splicing connector with lever - for all conductor types - 12 AWG (max.) - 2-conduct...