help desk software
DATA SHEET

4FTH922

APEM Inc.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 24VDC 10000000Cycles Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
4FTH922
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Dimension:
10.3mm x 12.8mm x 10.4 mm
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
N/A
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
LED
Body Orientation:
Straight
Termination Style:
PC Pins
Seal:
N/A
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 24VDC 10000000Cycles Thru-Hole
Search Keywords:
4FTH922
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.48
$27.400
50
$4.45
$222.500
100
$4.25
$425.000
300
$4.07
$1,221.000
500
$3.55
$1,775.000
1,000
$3.37
$3,370.000
2,500
$3.12
$7,800.000
5,000 +
$2.95
$14,750.000
Tools/3D Models
Product Guides