4FTH961
APEM Inc.Switch Tactile N.O. SPST Round Button PC Pins 0.05A 24VDC 10000000Cycles 3.5N Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
4FTH961
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
100
Dimension:
10.3mm x 12.8mm x 10.4 mm
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
3.5 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
LED
Body Orientation:
Straight
Termination Style:
PC Pins
Seal:
N/A
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 24VDC 10000000Cycles 3.5N Thru-Hole
Search Keywords:
4FTH961
IN STOCK:
103
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$15.51
$77.550
10
$11.86
$118.600
25
$10.09
$252.250
50
$8.89
$444.500
75
$8.66
$649.500
100
+
$8.23
$823.000
Product Guides