IT4100200
APEM Inc.Mains - Pushbutton - Switch 6000V Dielectric Strength - 7mm - PCB .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
IT4100200
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Bushing Type:
N/R
Switch Configuration:
On Off
Contact Rating @ Voltage:
56A@250 VAC
Actuator Style:
Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Right Angle
Pushbutton Switches Illuminated: Non-Illuminated
Contact Form: SPST
Switch Function: ON - OFF
Current Rating: 56 A
Voltage Rating AC: 250 VAC
Mounting Style: Panel
Termination Style: Solder Pin
Contact Plating: Silver
Actuator: Plunger
Brand: Apem
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Search Keywords:
IT4100200
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$16.43
$82.150
40
$14.22
$568.800
80
$10.38
$830.400
120
$8.30
$996.000
280
$7.85
$2,198.000
520
$6.56
$3,411.200
1,000
+
$5.92
$5,920.000
Product Guides